| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560020-0622 |
| Color: | Red |
| Series: | 560020 - DuraClik |
| Amperage: | 3 A |
| Connector Type: | DuraClik |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | DuraClik |
| Material Flammability Standard: | SC-0 |
| Part Aliases: | 5600200622 |
| SKU: | MOL560020-0622 |
560020-0622
Specifications
Detailed Description
Enhance your wire-to-board connections with our DuraClik Header, featuring a single row design with 6 circuits for efficient signal transmission. Its durable construction, boasting tin plating and a red finish, ensures reliable performance in various applications. With a 3A amperage and 125V AC/DC voltage rating, this connector is suitable for both power and data transfer. The surface mount termination method and copper alloy contact material guarantee secure and stable connections. Its vertical orientation, along with PCB retention and polarization features, simplifies installation and maintenance. Designed for longevity, the DuraClik Header is RoHS compliant and capable of up to 30 mating cycles. Whether for industrial machinery or electronics, trust in this connector for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging process. Carton box changed not impacting on customer use for this product. | Download | |||
| 05/08/2022 | 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download | |||

