| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560023-0421 |
| Series: | 560023 - CTX50 |
| Amperage: | 4 A |
| Connector Type: | CTX50 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 10 |
| Wire Size: | .22 mm² |
| Connector System: | Wire to Board |
| Wire Insulation Diameter: | .95 - 1.2 mm |
| Part Aliases: | 5600230421 |
| SKU: | MOL560023-0421 |
560023-0421
| Heilind Number: | MOL560023-0421 |
| Manufacturer: | Molex |
| Manufacturer Number: | 560023-0421 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
CTX50 Receptacle Terminal, Unsealed, Tin Plating, M-Grip, D-Wind, Left Payoff
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2025 | 517229 - Partial Retraction Of Obsolete. This notification is to advise you of a partial retraction to a previously issued Obsolescence PCN. Please refer to the following information for details regarding this retraction. | Download | |||
| 10/18/2024 | 514357 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 | Download | |||
| 08/12/2020 | 508922 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 11/19/2018 | 505630 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/12/2017 | 502028 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 11/03/2014 | GCM 10657465 - Supplier Change. | Download | |||
| 08/16/2014 | GCM 10649914 - Product Change. | Download | |||


