| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560023-0445 |
| Series: | 560023 - CTX50 |
| Amperage: | 4 A |
| Connector Type: | CTX50 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 14 V DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 10 |
| Wire Size: | .13 mm² |
| Connector System: | Wire to Board |
| Grip Code: | S |
| Wire Insulation Diameter: | .75 - 1.05 mm |
| Part Aliases: | 5600230445 |
| SKU: | MOL560023-0445 |
560023-0445
| Heilind Number: | MOL560023-0445 |
| Manufacturer: | Molex |
| Manufacturer Number: | 560023-0445 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the CTX50 Receptacle Terminal. Designed for optimal performance, this terminal features unsealed construction, tin plating, and a reliable S-Grip B-Wind design with right payoff orientation. With a copper alloy contact material and crimp or compression termination method, it ensures secure and efficient power transmission at up to 14V DC and 4A. Perfect for wire-to-board applications, it accommodates .13mm² wire size and insulation diameters of .75-1.05mm. Trust in its durability with 10 mating cycles and rest assured of its quality with compliance to industry standards. Elevate your automotive connector systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514356 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 | Download | |||

