| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560023-0548 |
| Series: | 560023 - CTX50 |
| Amperage: | 5 A |
| Connector Type: | CTX50 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Wire Size: | .35 mm² |
| Connector System: | Wire to Board |
| Wire Insulation Diameter: | 1.1 - 1.4 mm |
| SKU: | MOL560023-0548 |
560023-0548
| Heilind Number: | MOL560023-0548 |
| Manufacturer: | Molex |
| Manufacturer Number: | 560023-0548 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
CTX50 Receptacle Terminal, Unsealed, Gold Plating, L-Grip, D-Wind, Left Payoff
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514357 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 | Download | |||

