560123-0204

Heilind Number:MOL560123-0204
Manufacturer:Molex
Manufacturer Number:560123-0204
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Blue, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 560123-0204
Color:Blue
Series:560123 - DuraClik
Connector Type:DuraClik
Gender:Receptacle
Number of Contacts:2
Number of Rows:1
Pitch:2 mm
Material:PBT
Keying:No
Operating Temperature Range:-40 - 125 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:5601230204
SKU:MOL560123-0204

Detailed Description

Enhance your wire-to-board connections with our DuraClik ISL Receptacle Housing. Designed for seamless integration, this single-row housing in a vibrant blue hue features 2 circuits for efficient signal transmission. Crafted from durable PBT material and operating in a wide temperature range from -40 to 125 °C, it ensures reliability in various environments. Engineered for easy assembly, its polarized design and locking feature guarantee secure mating. Perfect for signal applications, this connector is RoHS compliant, reflecting our commitment to sustainability. Elevate your connectivity with the high-performance DuraClik Receptacle Housing.