| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560123-0801 |
| Color: | Black |
| Series: | 560123 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | DuraClik |
| Part Aliases: | 5601230801 |
| SKU: | MOL560123-0801 |
560123-0801
| Heilind Number: | MOL560123-0801 |
| Manufacturer: | Molex |
| Manufacturer Number: | 560123-0801 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire-to-board connections with our DuraClik ISL Receptacle Housing. Designed for precision and durability, this single-row housing features eight circuits for seamless signal transmission. Crafted from high-quality Polybutylene Terephthalate in sleek black, it offers reliable performance in a variety of environments. Engineered for easy assembly, it boasts a 2mm pitch and is polarized for secure mating. With a wide operating temperature range of -40 to 125°C, it ensures consistent functionality even in extreme conditions. RoHS compliant and featuring keying and locking mechanisms, this housing guarantees both safety and performance. Upgrade your connector system with the DuraClik Receptacle Housing today.

