560123-0804

Heilind Number:MOL560123-0804
Manufacturer:Molex
Manufacturer Number:560123-0804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Blue, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 560123-0804
Color:Blue
Series:560123 - DuraClik
Connector Type:DuraClik
Gender:Receptacle
Number of Contacts:8
Number of Rows:1
Pitch:2 mm
Material:PBT
Keying:No
Packaging:Bag
Circuit Application:Automotive, Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:br>, DuraClik Right-Angle Header Link:502352<, DuraClik Vertical Header Link:560020
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:DuraClik
Part Aliases:5601230804
SKU:MOL560123-0804

Detailed Description

Introducing the DuraClik ISL Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. This single-row receptacle, with a vibrant blue hue, features 8 circuits for seamless signal transmission in automotive and other applications. Crafted from durable PBT material, it ensures long-lasting performance even in challenging environments. The polarized design guarantees secure mating, while the included locking mechanism adds an extra layer of stability. With a 2mm pitch and compatibility with DuraClik Right-Angle and Vertical Headers, this housing offers versatile connectivity options. RoHS compliant and designed for ease of use, the DuraClik is the perfect choice for your connector system requirements.