| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560124-0101 |
| Series: | 560124 - DuraClik |
| Amperage: | 3 A |
| Connector Type: | DuraClik |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 125 V |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 22 AWG, .35 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.4 mm |
| Part Aliases: | 5601240101 |
| SKU: | MOL560124-0101 |
560124-0101
Specifications
Detailed Description
Easily and securely connect wires with our DuraClik ISL Wire-to-Board Crimp Receptacle Terminal for efficient signal transmission. This female terminal, designed for ASS 0.3 square wire, features durable copper alloy construction with a tin plating for reliable conductivity. With a current rating of 3A and voltage resistance up to 125V, it ensures optimal performance in automotive applications. The crimp or compression termination method allows for easy installation onto 22 AWG wires, while the compact design is suitable for wire-to-board connections. Meeting RoHS compliance, it's a conscientious choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43045-2200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 22 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Molex 560123-0300 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 3 Circuits | ![]() |
| Molex 560123-0500 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 5 Circuits | ![]() |
| Molex 560123-0600 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 6 Circuits | ![]() |
| Molex 560123-0900 | NEW 2.0 W/B CONN REC. 9WAY HSG DURACLIK ISL | ![]() |
| Molex 560123-1200 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 12 Circuits | ![]() |
| Molex 560125-0300 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 3 Circuits, Gray | ![]() |
| Molex 560125-0400 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 4 Circuits, Gray | ![]() |
| Molex 560125-0500 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 5 Circuits, Gray | ![]() |
| Molex 560125-0600 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 6 Circuits, Gray | ![]() |
| Molex 560125-0900 | NEW 2.0 W/B CONN REC. 9WAY ISL DURACLIK ISL | ![]() |
| Molex 560125-1200 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 12 Circuits, Gray | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for Tab Ddimensions 1.50mm x 0.80mm, Wire Size 0.50mm² - 1.0mm² | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2025 | 516864 - Change Supplier. molex is to change to a new supplier for metal material to ensure business continuity because the original supplier would like to stop the supply. | Download | |||
| 07/14/2023 | 513474 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. so this letter is to inform the additional component tooling to increase output. | Download | |||
| 05/08/2022 | 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download | |||
| 08/23/2021 | 510098 - Capacity change or tool replacement. additional die tool to support increased high demand | Download | |||
| 10/31/2020 | 509094 - Capacity change or tool replacement. This is to inform additional mold tooling is added to meet increase demand. | Download | |||


