| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560125-0800 |
| Color: | Gray |
| Series: | 560125 - DuraClik |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | DuraClik |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 125 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5601250800 |
| SKU: | MOL560125-0800 |
560125-0800
Specifications
Detailed Description
Enhance the reliability of your wire-to-board connections with our DuraClik ISL Terminal Position Assurance (TPA) Retainer. Designed for 8 circuits, this gray retainer ensures secure and accurate positioning in your assembly. Crafted from durable PBT material and RoHS compliant, it guarantees quality and environmental responsibility. With features like polarization and locking to mating parts, it provides added stability. Operating in a wide temperature range from -40 to 125°C, it's suitable for diverse applications. Perfect for RJ connectors and kits, this component is essential for maintaining signal integrity and preventing disconnects. Upgrade your setup with the assurance of DuraClik.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2020 | 507868 - Capacity change or tool replacement. molex Korea increased Cavity of those molds and dies due to increasing volume of the dura click series. | Download | |||
| 10/31/2019 | 507613 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. | Download | |||
| 07/01/2019 | 506590 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

