| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560134-1462 |
| Part Aliases: | 5601341462 |
| SKU: | MOL560134-1462 |
560134-1462
| Heilind Number: | MOL560134-1462 |
| Manufacturer: | Molex |
| Manufacturer Number: | 560134-1462 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.4mm, 3mm, 5mm Pitch Compactus PCB Header, 146 Circuits, Right-Angle, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2025 | 516750 - Capacity change or tool replacement. The purpose of the change is to expand header Assy line for Compactus 146 circuit header in Molex Chengdu plant. | Download | |||

