| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560154-8022 |
| Part Aliases: | 5601548022 |
| SKU: | MOL560154-8022 |
560154-8022
| Heilind Number: | MOL560154-8022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 560154-8022 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Compactus CTX-J Sealed Connector, 80 Circuits, 60 x 0.5mm and 20 x 1mm Terminals, 0.5mm Side Wire Output
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 93445-1105 | ML-XT Sealed 2 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Yellow | ![]() |


