56117-8228

Heilind Number:MOL56117-8228
Manufacturer:Molex
Manufacturer Number:56117-8228
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CRC Signal Male Terminal, Lead-Free, Chain, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 56117-8228
Series:56117 - CRC
Connector Type:CRC
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Gold Over Nickel
Packaging:Reel
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Mating Cycles:50
Wire Size:18 AWG
Connector System:Wire to Wire
Part Aliases:0561178228
SKU:MOL56117-8228

Detailed Description

Introducing the CRC Signal Male Terminal, designed for seamless connectivity in a variety of applications. Lead-free and meticulously crafted with gold plating over brass, this terminal ensures reliable signal transmission. Engineered for easy installation via crimp or compression methods, it guarantees a secure and durable connection. With a chain packaging option for convenience, it's ideal for high-volume assembly. RoHS compliant and featuring gold over nickel plating in the mating area, it offers enhanced conductivity and corrosion resistance. Whether for industrial machinery, telecommunications, or automotive systems, this terminal excels in delivering superior performance. Trust in its quality and precision for your wire-to-wire connector needs.