56117-8328

Heilind Number:MOL56117-8328
Manufacturer:Molex
Manufacturer Number:56117-8328
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CRC Signal Male Terminal, Lead-Free, Loose, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 56117-8328
Series:56117 - CRC
Connector Type:CRC
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Gold Over Nickel
Packaging:Bag
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Mating Cycles:50
Wire Size:18 AWG
Connector System:Wire to Wire
Part Aliases:0561178328
SKU:MOL56117-8328

Detailed Description

Enhance your signal transmission with our CRC Signal Male Terminal, designed for optimal connectivity. This lead-free terminal boasts a gold (Au) plating, ensuring reliable conductivity and corrosion resistance. Its brass construction and gold over nickel plating in the contact mating area guarantee durability and longevity, even through 50 mating cycles. Suitable for 18 AWG wire, this terminal offers versatile termination options through crimp or compression methods. RoHS compliant and packaged in a convenient bag, it's a must-have component for your connector system. Elevate your circuit applications with this high-quality CRC connector.