| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 56118-8228 |
| Series: | 56118 - CRC |
| Connector Type: | CRC |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Mating Cycles: | 50 |
| Wire Size: | 18 AWG |
| Connector System: | Wire to Wire |
| Part Aliases: | 0561188228 |
| SKU: | MOL56118-8228 |
56118-8228
| Heilind Number: | MOL56118-8228 |
| Manufacturer: | Molex |
| Manufacturer Number: | 56118-8228 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal transmission with our CRC Signal Male Terminal, meticulously crafted for optimal performance. Featuring lead-free construction and a durable brass base with gold plating, this connector ensures reliable connectivity. Designed for crimp or compression termination, it offers easy installation onto 18 AWG wires. With a mating cycle of 50, it guarantees long-lasting use in various circuit applications. RoHS compliant and packaged on a convenient reel, it's an essential component for your connectivity needs.

