56118-8328

Heilind Number:MOL56118-8328
Manufacturer:Molex
Manufacturer Number:56118-8328
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CRC Signal Male Terminal, Lead-Free, Loose, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 56118-8328
Series:56118 - CRC
Connector Type:CRC
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Packaging:Bag
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Mating Cycles:50
Wire Size:24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Wire
Part Aliases:0561188328
SKU:MOL56118-8328

Detailed Description

Enhance your signal connectivity with these high-quality CRC Signal Male Terminals. Lead-free and featuring loose, gold (Au) plating, they ensure optimal performance and durability. Constructed with phosphor bronze and gold over nickel contact plating, these terminals offer reliable crimp or compression termination. Suitable for wire sizes 24 AWG, 26 AWG, and 28 AWG, they cater to diverse connectivity needs. With a mating cycle of 50, they guarantee long-term usage. RoHS compliant and meticulously crafted, they are a must-have for any signal circuit application. Packaged in convenient bags, these terminals are part of the reliable CRC Connector series, perfect for wire-to-wire connections in various industries. Upgrade your connectivity solution with these premium male terminals.