56119-8228

Heilind Number:MOL56119-8228
Manufacturer:Molex
Manufacturer Number:56119-8228
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

CRC Signal Male Terminal, Lead-Free, Chain, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 56119-8228
Series:56119 - CRC
Connector Type:CRC
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Gold Over Nickel
Packaging:Reel
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Mating Cycles:50
Wire Size:18 AWG
Connector System:Wire to Wire
Part Aliases:0561198228
SKU:MOL56119-8228

Detailed Description

Enhance signal connectivity with our high-performance CRC Signal Male Terminal. Designed for seamless integration, this lead-free terminal features a durable brass construction with gold plating for optimal conductivity. Crimp or compress for secure termination, while the chain design ensures easy installation. With gold plating over nickel in the mating area, each connection guarantees reliable performance over 50 mating cycles. Suitable for 18 AWG wire, this terminal is an essential component for any signal circuit application, meeting RoHS compliance for environmental responsibility. Trust in the quality and efficiency of our CRC connector series for seamless wire-to-wire connectivity.