| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 56120-8728 |
| Series: | 56120 - CRC |
| Connector Type: | CRC |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Mating Cycles: | 50 |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Wire |
| Part Aliases: | 0561208728 |
| SKU: | MOL56120-8728 |
56120-8728
Specifications
Detailed Description
Enhance your signal transmission with our CRC Signal Female Terminal, designed for optimal performance. This lead-free terminal features a durable construction with gold plating over nickel for reliable conductivity. The loose design allows for versatile installation methods, including crimp or compression, while the phosphor bronze contact material ensures longevity. Suitable for wire sizes 24 AWG, 26 AWG, and 28 AWG, this terminal is a perfect fit for various applications. With gold plating in the mating area, it guarantees a secure and low-resistance connection, rated for up to 50 mating cycles. RoHS compliant and packaged conveniently in a bag, it's a reliable component for your connector systems. Elevate your connectivity with this high-quality CRC Signal Female Terminal.

