56121-8628

Heilind Number:MOL56121-8628
Manufacturer:Molex
Manufacturer Number:56121-8628
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CRC Signal Female Terminal, Lead-Free, Chain, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 56121-8628
Series:56121 - CRC
Connector Type:CRC
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Gold Over Nickel
Packaging:Reel
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Mating Cycles:50
Wire Size:18 AWG
Connector System:Wire to Wire
Part Aliases:0561218628
SKU:MOL56121-8628

Detailed Description

Enhance your signal connectivity with our CRC Signal Female Terminal. Designed for efficient performance, this lead-free terminal features a chain design with luxurious gold (Au) plating, ensuring optimal conductivity. Crafted with precision, it guarantees a secure crimp or compression termination method, making installation a breeze. The brass construction with gold over nickel plating offers durability and corrosion resistance, while the 18 AWG wire size compatibility ensures versatile use. Perfect for wire-to-wire connections in various circuit applications, this CRC terminal is RoHS compliant, meeting stringent environmental standards. Trust in its quality and reliability for up to 50 mating cycles, making it an essential component in your connectivity solutions.