| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 56121-8728 |
| Series: | 56121 - CRC |
| Connector Type: | CRC |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Mating Cycles: | 50 |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Part Aliases: | 0561218728 |
| SKU: | MOL56121-8728 |
56121-8728
Specifications
Detailed Description
Enhance your signal connectivity with our CRC Signal Female Terminal. This lead-free component, featuring a loose configuration with gold (Au) plating, ensures reliable performance in any application. Crafted from high-quality materials such as phosphor bronze with gold over nickel plating, it guarantees optimal conductivity and durability. Suitable for crimp or compression termination, this terminal accommodates wire sizes ranging from 22 AWG to 18 AWG, making it versatile for various projects. With a mating cycle rating of 50, it offers long-lasting functionality. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your connector system with this essential component, perfect for wire-to-wire applications. Individually packaged for convenience, this terminal is a must-have in any connector toolkit.

