56193-4028

Heilind Number:MOL56193-4028
Manufacturer:Molex
Manufacturer Number:56193-4028
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Compact Robot Connector Power Crimp Pin, Lead Free, Chain

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 56193-4028
Series:56193 - Compat
Connector Type:Compat
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Circuit Application:Signal
Contact Mating Area Plating:Gold
Mating Cycles:50
Wire Size:18 AWG
Connector System:Wire to Wire
Part Aliases:0561934028
SKU:MOL56193-4028

Detailed Description

Enhance the connectivity of your robot with our Compact Robot Connector Power Crimp Pin. Engineered for efficiency, this lead-free connector boasts a durable brass construction and gold plating in the contact mating area, ensuring reliable signal transmission. With a male gender and compatibility for crimp or compression termination, it offers versatility in your assembly process. Suitable for 18 AWG wire, this pin is part of our Chain series 56193, designed for seamless wire-to-wire connections. RoHS compliant and offering a high mating cycle of 50, it guarantees longevity and performance in your robotics applications. Individually packaged on reels, it is easy to handle and integrate into your production line. Elevate your connector system with this essential component, available under the Pin & Socket Contacts category.