| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 56377-1200 |
| Series: | 56377 - CRC |
| Amperage: | 4 A |
| Connector Type: | CRC |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Contact Material: | Zinc Alloy |
| Contact Plating: | Nickel |
| Body Orientation: | Straight |
| Voltage: | 250 V AC/DC |
| Shield Type: | Full Shield |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Panel Mount Shell |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Nickel |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 100 |
| Panel Mount: | Front Mount |
| PCB Locator: | No |
| Shielded: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Panel Mount, Wire to Wire |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Part Aliases: | 0563771200 |
| SKU: | MOL56377-1200 |
56377-1200
| Heilind Number: | MOL56377-1200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 56377-1200 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, for 4-Circuit Power and 12-Circuit Signal Housings, Front Mount Type
More >>Specifications
Detailed Description
Enhance your connectivity with the CRC Shielded Rectangular I/O Receptacle Shell. This panel mount component is designed for seamless integration into 4-circuit power and 12-circuit signal housings, offering a front mount configuration for easy access. Crafted with durable zinc alloy contacts and a full shield for optimal performance, it ensures reliable power and signal transmission in a variety of applications. With straight body orientation and vertical mounting, it provides flexibility in installation. Featuring nickel plating and RoHS compliance, it guarantees high-quality and environmentally friendly operation. Trust in this essential connector for efficient and secure connections in your electronic systems.

