56579-0576

Heilind Number:MOL56579-0576.P
Manufacturer:Molex
Manufacturer Number:56579-0576
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Mini USB, AB-Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 56579-0576
Series:56579
Amperage:1 A
Gender:Female
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Number of Ports:1
SKU:MOL56579-0576.P

Detailed Description

Enhance your electronic devices with the convenience of our Mini USB AB-Receptacle. Featuring a right-angle, surface mount design with solder tails and shell tabs, this versatile connector is perfect for seamless integration. Lead-free and RoHS compliant, it offers peace of mind in terms of environmental responsibility. With a durable construction using phosphor bronze contact material, it ensures reliable performance even in demanding applications. Operating efficiently in temperatures ranging from -20°C to 85°C, it's suitable for a wide range of industries. Whether you're looking to power up a single port or multiple devices, this female connector is the ideal choice. Upgrade your connectivity solutions with ease, thanks to our high-quality USB connector.