58687-0010

Heilind Number:MOL58687-0010
Manufacturer:Molex
Manufacturer Number:58687-0010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HMC Rectangular Industrial Hood Bracket, Multi-Module Type, 36 Circuits, Type A Polarization

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 58687-0010
Series:58687 - HMC
Amperage:12 A
Connector Type:HMC
Number of Contacts:36
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Copper
Body Orientation:Straight
Voltage:300 V DC
IP Rating:IP65
Orientation:Vertical
Component Type:Hood Bracket
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Copper
Contact Mating Area Plating Thickness:.508 µm
Number of Contacts Loaded:36
Mating Cycles:50
PCB Locator:No
Contact Termination Plating Thickness:.508 µm
Polarized to Mate:Yes
Supplier Product Group:Heavy Duty Power Connectors
Connector System:Panel Mount
Contact Termination Plating:Copper
Lock to Mating Part:Yes
Waterproof Dustproof:Yes
Part Aliases:58687-0010 0586870010
SKU:MOL58687-0010