| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 58723-0010 |
| Series: | 58723 - HMC |
| Amperage: | 13 A, 20 A |
| Connector Type: | HMC |
| Number of Contacts: | 48 |
| Body Orientation: | Straight |
| Voltage: | 250 VAC |
| IP Rating: | IP65 |
| Orientation: | Vertical |
| Component Type: | Hood |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Number of Contacts Loaded: | 48 |
| Mating Cycles: | 50 |
| Polarized to Mate: | Yes |
| Supplier Product Group: | Heavy Duty Power Connectors |
| Connector System: | Panel Mount |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | Yes |
| Part Aliases: | 0587230010 |
| SKU: | MOL58723-0010 |
58723-0010
| Heilind Number: | MOL58723-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 58723-0010 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
HMC Rectangular Industrial Hood, Multi-Module Type, Vertical, External Thread, 48-72 Circuits
More >>Specifications
Detailed Description
Enhance your industrial setup with the HMC Rectangular Industrial Hood, a versatile Multi-Module Type designed for seamless connectivity. Featuring a Vertical, External Thread configuration, it accommodates 48-72 circuits with ease, making it ideal for high-performance applications. With straight body orientation and a rugged construction, this hood ensures reliable power transmission in demanding environments. Rated for 13A/20A at 250VAC, it guarantees efficient power distribution, while its IP65 ingress protection rating offers superior durability. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a dependable solution for extreme conditions. Perfect for panel mounting, it's polarized and lockable for secure connections, with a waterproof and dustproof design for added peace of mind. Compliant with RoHS regulations, it's a sustainable choice for your power connector needs. Elevate your machinery's performance with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 513751 Obsolete -Molex management wanted immediate obsolescence these part numbers, please review the below for details. LTB 1/5/24 | Download | |||

