59320-9028

Heilind Number:MOL59320-9028
Manufacturer:Molex
Manufacturer Number:59320-9028
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HMC Rectangular Industrial Male Terminal, Multi-Module Type, Reel

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 59320-9028
Series:59320 - HMC
Amperage:13 A
Connector Type:HMC
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:250 V AC / 300 V DC
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.254 µm
Mating Cycles:50
Contact Termination Plating Thickness:1.016 µm
Wire Size:16 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:2.2 - 2.7 mm
Part Aliases:822348246137 59320-9028 0593209028
SKU:MOL59320-9028