59464-8000

Heilind Number:MOL59464-8000
Manufacturer:Molex
Manufacturer Number:59464-8000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Small MGC (Multi-Ground Connector) Plug Ground

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 59464-8000
Series:59464 - Small MGC
Amperage:15 A
Gender:Plug
Contact Material:Phosphor Bronze
Component Type:Plug Ground
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.914 µm
Contact Termination Plating Thickness:.914 µm
Contact Termination Plating:Tin
Product Name:Small MGC
Part Aliases:0594648000
SKU:MOL59464-8000

Detailed Description

Introducing the Small MGC series, featuring a compact design ideal for various electronic applications. With a 15A amperage rating, this plug connector offers reliable power transmission. Crafted with durable phosphor bronze contact material and tin plating, it ensures long-lasting performance. Perfect for PCB assemblies, it comes in a tray packaging for easy handling. The ground termination provides secure grounding, while the high operating temperature range guarantees suitability for diverse environments. Trust in the Small MGC for efficient and dependable connectivity in your projects.