| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63443-0002 |
| Part Aliases: | 0634430002 |
| SKU: | MOL63443-0002 |
63443-0002
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG, Bag | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43980-1001 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 6 Circuits, Natural | ![]() |
| Molex 63444-1116 | Punch | ![]() |
| Molex 63444-1609 | Punch | ![]() |
| Molex 63445-1122 | Anvil | ![]() |
| Molex 63445-1641 | Anvil | ![]() |
| Molex 63445-1646 | Anvil | ![]() |
| Molex 63445-1810 | Anvil | ![]() |
| Molex 63445-1819 | Anvil | ![]() |
| Molex 63445-3211 | Anvil | ![]() |
| Molex 63446-3208 | Punch | ![]() |
| Molex 69028-0660 | Drag Spring | ![]() |


