| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63444-1007 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0634441007 |
| SKU: | MOL63444-1007 |
63444-1007
| Heilind Number: | MOL63444-1007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63444-1007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly cut through conductors with precision and ease using our Conductor Punch. Part of the 207126 series, this semi-automatic applicator is a must-have tool for any professional. Its efficient cutter function ensures clean and accurate results every time. ROHS compliant, it upholds our commitment to quality and environmental responsibility. Trust in its performance for your connector and tool needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 43640-0200 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 51021-1000 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 10 Circuits, Natural | ![]() |
| Molex 63445-2353 | Anvil | ![]() |
| Molex 63446-1110 | Punch | ![]() |
| Molex 63446-2326 | Insulation Punch | ![]() |
| Molex 63902-5000 | FineAdjust Applicator for 1.50mm Pitch Wire-to-Board Crimp Terminals | ![]() |


