| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63445-0718 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0634450718 |
| SKU: | MOL63445-0718 |
63445-0718
| Heilind Number: | MOL63445-0718 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63445-0718 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cutting efficiency with our Combination Anvil. Part of the 207126 series, this semi-automatic applicator tool is designed for precision cutting tasks. Crafted for seamless operation, it serves as a Cutter, making it an essential addition to your toolkit. With its durable construction and reliable performance, it ensures smooth and accurate results every time. Upgrade your workspace with this versatile tool, perfect for a wide range of applications in the connector and electronics industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0108 | KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Brass, Tin (Sn) | ![]() |
| Molex 19070-0084 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19073-0085 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm | ![]() |
| Molex 63444-0705 | Punch | ![]() |
| Molex 63444-1609 | Punch | ![]() |
| Molex 63445-1646 | Anvil | ![]() |


