| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63445-0821 |
| Part Aliases: | 0634450821 |
| SKU: | MOL63445-0821 |
63445-0821
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3081 | KK 3.96mm Crimp Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 44441-2002 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 2 Circuits, Black | ![]() |
| Molex 63444-0802 | Punch | ![]() |
| Molex 63444-0805 | Punch | ![]() |
| Molex 63445-1013 | Anvil | ![]() |
| Molex 63445-1810 | Anvil | ![]() |
| Molex 63445-2835 | Anvil | ![]() |
| Molex 63446-0805 | Punch | ![]() |
| Molex 63446-0808 | Punch | ![]() |
| Molex 63454-0031 | Insulation Punch | ![]() |
| Molex 63454-0069 | Insulation Punch | ![]() |


