| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63445-1129 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0634451129 |
| SKU: | MOL63445-1129 |
63445-1129
Specifications
Detailed Description
Upgrade your cutting tools with the Anvil 207126, a high-performance applicator designed for precision cutting. This semi-automatic cutter is a must-have for any professional workspace, offering seamless operation and consistent results. With its durable construction and advanced technology, it ensures efficiency and reliability in every use. Stay ahead of the curve and elevate your tool collection with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG, Bag | ![]() |
| Molex 19075-0003 | InsulKrimp Star Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Carton | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43914-1101 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Dual Row, 6 Circuits, Black | ![]() |
| Molex 43980-1001 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 6 Circuits, Natural | ![]() |
| Molex 63444-1002 | Punch | ![]() |
| Molex 63445-0810 | Anvil | ![]() |
| Molex 63445-1010 | Anvil | ![]() |
| Molex 63446-1110 | Punch | ![]() |
| Molex 64001-0100 | PremiumGrade Hand Crimp Tool for Avikrimp and Insulkrimp Terminals and Splices, 22-10 AWG and 6.0-0.5mm² (Rings, Spades, Hooks, Block Spades and Flanged Spades) | ![]() |


