| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63445-2535 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0634452535 |
| SKU: | MOL63445-2535 |
63445-2535
Specifications
Detailed Description
The Anvil Series 207126 Applicator is a reliable tool for precision cutting in your work environment. This semi-automatic cutter is designed for efficiency, making it easy to handle various tasks with ease. With its durable construction and user-friendly design, it ensures smooth operation for professionals and DIY enthusiasts alike. Perfect for use in conjunction with a range of connectors, this applicator is a must-have accessory for any workspace. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your tool collection with this versatile and high-quality product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1064 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| Molex 11-18-4075 | Anvil | ![]() |
| Molex 11-18-5383 | Insulation Punch | ![]() |
| Molex 11-18-5465 | Conductor Punch | ![]() |
| Molex 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Molex 39-01-2166 | Mini-Fit Jr. Plug Housing, Dual Row, 16 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 63445-2043 | Anvil | ![]() |


