| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63801-7631 |
| Part Aliases: | 0638017631 |
| SKU: | MOL63801-7631 |
63801-7631
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0133 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 31.60mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0190 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm, Mylar Tape Carrier | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |


