63808-2610

Heilind Number:MOL63808-2610
Manufacturer:Molex
Manufacturer Number:63808-2610
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

FA2 Pneumatic Feed Crimp Applicator for MX150 18 Grip Receptacle, 20 AWGand 0.75mm² Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63808-2610
Series:207127 - FA2 - MX150
Tool Type:Applicator
Product Name:FA2, MX150
Automation:Automatic, Semi-Automatic
Function:Crimp
Part Aliases:0638082610
SKU:MOL63808-2610

Detailed Description

Enhance your crimping process with the FA2 Pneumatic Feed Crimp Applicator, designed for effortless application on MX150 18 Grip Receptacles, 20 AWG, and 0.75mm² wires. This essential tool, part of our MX150 Series, promises precision and efficiency for your crimping tasks. Whether used in automatic or semi-automatic settings, it ensures consistent results with minimal effort. ROHS compliant and crafted for durability, the FA2 Applicator is a must-have in your toolbox for seamless connector installations. Elevate your workflow with this reliable and high-performance tool.