| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63808-3100 |
| Series: | 207127 - FA2 - MX150 |
| Tool Type: | Applicator |
| Product Name: | FA2, MX150 |
| Automation: | Automatic, Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0638083100 |
| SKU: | MOL63808-3100 |
63808-3100
| Heilind Number: | MOL63808-3100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63808-3100 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FA2 Mechanical Feed Applicator for MX150 22 Grip Blade Wire Seal Terminals, 22 AWG, 0.35mm² and 0.50mm² Wire
More >>Specifications
Detailed Description
Enhance your crimping process with the FA2 Mechanical Feed Applicator, designed for effortless application of MX150 22 Grip Blade Wire Seal Terminals. Engineered for precision, this tool accommodates 22 AWG, 0.35mm², and 0.50mm² wires, ensuring seamless crimps every time. Whether used in automatic or semi-automatic settings, its efficient performance is unmatched. Elevate your connector assembly workflow with this essential tool, a must-have for any professional in the field.

