| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63811-6000 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638116000 |
| SKU: | MOL63811-6000 |
63811-6000
| Heilind Number: | MOL63811-6000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63811-6000 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly achieve precise crimps with our Hand Crimp Tool, specially designed for 18-22 AWG wire connectors. This essential tool ensures secure connections every time, making it a must-have for professionals working with electrical components. Its manual operation allows for complete control, guaranteeing consistent results. Constructed with durability in mind, this tool is built to last, providing reliable performance in any setting. Upgrade your crimping process with ease and efficiency with this indispensable tool in your kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 63904-2000 | FineAdjust Applicator for SRC Connector using MX150 Receptacle Terminals, 0.50mm² CHEMINAX 2021D0309 wire | ![]() |


