| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63811-9700 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638119700 |
| SKU: | MOL63811-9700 |
63811-9700
| Heilind Number: | MOL63811-9700 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63811-9700 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Hand Crimp Tool for CP 2.8 Receptacle 14-16 AWG Type TXL Wire and>1.00-2.00mm² Type ID & ID Wire with 2.80mm, CMC Wire Seal Receptacle
More >>Specifications
Detailed Description
Effortlessly create secure connections with our Hand Crimp Tool, designed for CP 2.8 Receptacles and 14-16 AWG Type TXL Wire. This versatile tool is also compatible with>1.00-2.00mm² Type ID & ID Wire, featuring a 2.80mm CMC Wire Seal Receptacle. Engineered for precision and ease of use, it guarantees professional results every time. Perfect for a variety of applications, this tool is a must-have for any workshop or project.

