| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63817-0000 |
| Series: | 207129 |
| Tool Type: | Hand Wire Stripper |
| Automation: | Manual |
| Function: | Wire Stripping |
| Part Aliases: | 0638170000 |
| SKU: | MOL63817-0000 |
63817-0000
| Heilind Number: | MOL63817-0000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63817-0000 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly strip wires with precision using this Manual Wire Stripper. Part of the 207129 series, this hand tool is designed for efficient and accurate wire stripping tasks. With its ergonomic design and easy-to-use functionality, it is a must-have for any professional or DIY enthusiast. Say goodbye to tedious and time-consuming wire stripping methods, and streamline your workflow with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 63817-0071 | "V" Blade Stripping Cassette for PTFE Insulation 12-28 AWG | ![]() |


