| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63819-2975 |
| Part Aliases: | 0638192975 |
| SKU: | MOL63819-2975 |
63819-2975
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501330-0800 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 8 Circuits | ![]() |
| Molex 501330-1200 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 12 Circuits | ![]() |
| Molex 501334-0000 | Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Reel | ![]() |
| Molex 504051-0401 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 4 Circuits | ![]() |
| Molex 504051-0801 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 8 Circuits | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |


