| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63819-4900 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638194900 |
| SKU: | MOL63819-4900 |
63819-4900
| Heilind Number: | MOL63819-4900 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63819-4900 |
| Datasheet: | Commercial Crimp Book |
| ECAD Model: |
Specifications
Detailed Description
Easily achieve precise crimps with our Hand Crimp Tool designed for bulb socket contact terminals in the 0.50 to 0.85mm² AWG range. A must-have for professional-grade connections, this tool, part of our PremiumGrade series, guarantees optimal performance. Engineered for manual operation, it offers seamless crimping for various applications, ensuring compliance with RoHS standards. Take your crimping tasks to the next level with this essential tool in your kit.

