| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63819-7600 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638197600 |
| SKU: | MOL63819-7600 |
63819-7600
| Heilind Number: | MOL63819-7600 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63819-7600 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Hand Crimp Tool for 3.96mm Pitch Wire-to-Wire and 6.50mm Pitch Wire-to-Board Crimp Terminals, 16-20 AWG
More >>Specifications
Detailed Description
Easily create secure connections with our PremiumGrade Hand Crimp Tool, designed for 3.96mm Pitch Wire-to-Wire and 6.50mm Pitch Wire-to-Board Crimp Terminals. This essential tool, compatible with 16-20 AWG wires, ensures reliable and efficient crimping for various applications. Its manual operation provides precision and control, making it a must-have for professionals and DIY enthusiasts alike. Trust in the quality and performance of this tool for seamless crimping tasks.

