| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63823-5100 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638235100 |
| SKU: | MOL63823-5100 |
63823-5100
Specifications
Detailed Description
Effortlessly achieve precise crimps with our Hand Crimp Tool, designed for use with 2.00mm Pitch Wire-to-Board Crimp Terminals. This essential tool, part of our PremiumGrade series, ensures professional-grade results for your crimping needs. Its manual operation offers control and accuracy, making it a must-have for any workspace. Stay compliant with RoHS regulations while enjoying efficient crimping performance with our expertly crafted tool. Elevate your crimping experience with ease and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-6400 | Hand Crimp Tool for Nano-Fit Plug Crimp Terminals, 22-20 AWG | ![]() |
| Molex 200218-6500 | Hand Crimp Tool for Nano-Fit Plug Crimp Terminals, 26-24 AWG | ![]() |
| Molex 63819-1500 | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 32-28 AWG Wire | ![]() |


