63823-5200

Heilind Number:MOL63823-5200
Manufacturer:Molex
Manufacturer Number:63823-5200
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Hand Crimp Tool for 2.50mm / 3.00mm Pitch Wire-to-Board Female Crimp Terminal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63823-5200
Series:207129 - PremiumGrade
Tool Type:Hand Crimp Tool
Product Name:PremiumGrade
Automation:Manual
Function:Crimp
Part Aliases:0638235200
SKU:MOL63823-5200

Detailed Description

Effortlessly achieve precise and secure crimps with our Hand Crimp Tool, designed for use with 2.50mm / 3.00mm Pitch Wire-to-Board Female Crimp Terminals. Part of our PremiumGrade series, this manual tool guarantees professional-grade results every time. Engineered for optimal performance, it streamlines the crimping process, ensuring seamless connectivity in various applications. Whether you're a DIY enthusiast or a professional electrician, this tool is a must-have for your toolkit. Trust in its reliability and efficiency to get the job done with precision. Elevate your crimping experience with our PremiumGrade Hand Crimp Tool.