| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63824-0810 |
| Series: | 207121 - Mega-Fit |
| Tool Type: | Extraction Hand Tool |
| Product Name: | Mega-Fit |
| Automation: | Manual |
| Function: | Extraction |
| Part Aliases: | 0638240810 |
| SKU: | MOL63824-0810 |
63824-0810
Specifications
Detailed Description
Effortlessly remove Mega-Fit Crimp Terminals with our Extraction Tool, designed for quick and efficient extraction of 12-16 AWG connectors. This manual hand tool ensures seamless removal, making maintenance and rework tasks a breeze. Engineered for precision and ease of use, it's a must-have for any workspace dealing with Mega-Fit terminals. Keep your projects running smoothly with this essential extraction tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 11-03-0043 | Extraction Tool for Micro-Fit Terminals | ![]() |
| Molex 11-03-0044 | Extraction Tool for Mini-Fit Jr. Terminals | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0435 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG, Bag | ![]() |


