| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63824-6100 |
| Series: | 207121 - MLX |
| Tool Type: | Extraction Hand Tool |
| Product Name: | MLX |
| Automation: | Manual |
| Function: | Extraction |
| Part Aliases: | 0638246100 |
| SKU: | MOL63824-6100 |
63824-6100
| Heilind Number: | MOL63824-6100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63824-6100 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Extraction Tool for MLX 10-12 AWG 2.24mm Diameter Pin and Socket Crimp Terminals
More >>Specifications
Detailed Description
Effortlessly remove MLX 10-12 AWG 2.24mm Diameter Pin and Socket Crimp Terminals with our Extraction Tool. Specifically designed for precision and ease, this manual hand tool allows for quick and efficient extraction, ensuring seamless maintenance and repair of your connectors. Compatible with the 207121 - MLX series, it's a must-have for any professional working with these terminals. Stay organized and efficient in your workspace with this essential extraction tool.

