| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63825-8200 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638258200 |
| SKU: | MOL63825-8200 |
63825-8200
Specifications
Detailed Description
Easily crimp C-Grid III female terminals with precision using this PremiumGrade Hand Crimp Tool. Designed for 26-28AWG wires, this manual tool ensures secure and reliable connections every time. Its ergonomic design and durable construction make it a must-have for professionals and DIY enthusiasts alike. RoHS compliant and suitable for a variety of applications, this tool guarantees efficiency and accuracy in all your crimping tasks. Upgrade your toolkit with this essential crimping solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-1900 | Hand Crimp Tool for 1.25mm Pitch PicoBlade Receptacle Crimp Terminals, 32-26 AWG | ![]() |
| Molex 33482-4801 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
| Molex 63811-0000 | Hand Crimp Tool for 1.25mm Pitch Terminals on a Metal Strip, 32-26 AWG | ![]() |
| Molex 63819-1500 | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 32-28 AWG Wire | ![]() |
| Molex 90119-2121 | C-Grid III Female Crimp Terminal, 28-26 AWG, Bag, 0.38µm Selective Gold (Au) | ![]() |


