| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63827-0800 |
| Series: | 207129 - Pico-Lock - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Pico-Lock, PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638270800 |
| SKU: | MOL63827-0800 |
63827-0800
Specifications
Detailed Description
Effortlessly create secure connections with our Hand Crimp Tool designed for 1.50mm Pitch Pico-Lock Crimp Terminals. A must-have for professionals in the field, this tool, part of our PremiumGrade series, guarantees precise crimps every time. Its manual operation ensures full control, while its ROHS compliance underscores our commitment to environmental responsibility. Perfect for use in various industries, this tool streamlines the crimping process, making it a valuable addition to your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-11-2063 | KK 254 Crimp Housing, High Pressure, 6 Circuits, Natural | ![]() |
| Molex 501330-0800 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 8 Circuits | ![]() |
| Molex 63825-1200 | Hand Crimp Tool for 1.50mm (.059") Pitch CLIK-Mate Wire-to-Board Crimp Terminal | ![]() |


