| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63827-5500 |
| Series: | 207129 - CMC |
| Tool Type: | Hand Crimp Tool |
| Product Name: | CMC |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638275500 |
| SKU: | MOL63827-5500 |
63827-5500
| Heilind Number: | MOL63827-5500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63827-5500 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Description:
Hand Crimp Tool for CMC Wire-to-Wire Connector 0.64mm Male Terminal, 0.30-0.50mm²
More >>Specifications
Detailed Description
Easily perform precise crimps with our Hand Crimp Tool, designed specifically for CMC Wire-to-Wire Connector 0.64mm Male Terminals. This essential tool ensures secure connections for wire sizes ranging from 0.30mm² to 0.50mm², meeting the highest standards of reliability. With manual operation, it offers full control and efficiency in crimping tasks. ROHS compliant and crafted for durability, this tool is a must-have for professionals working with connectors. Upgrade your crimping experience with our reliable Hand Crimp Tool.

