| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63827-6000 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638276000 |
| SKU: | MOL63827-6000 |
63827-6000
Specifications
Detailed Description
Efficiently crimp Nano-Fit receptacle terminals with precision using this specialized hand tool. Designed for 24 AWG and 26 AWG wires with UL1061 and UL1007 insulations, it ensures secure connections every time. The manual operation offers full control, making it ideal for small-scale projects or on-the-go repairs. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your crimping capabilities with this essential tool for connectors, guaranteed to streamline your workflow.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105308-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 39-00-0212 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 16 AWG, Bag | ![]() |
| Molex 63824-4600 | Extraction Tool for Nano-Fit Power Connectors/Terminals and DuraClik Robust Connectors/Terminals, 26-20 AWG and 0.30-0.50mm2 Wire | ![]() |
| Molex 63827-5600 | Hand Crimp Tool for Nano-Fit Receptacle Terminals, 22-20 AWG UL1061 wire and 22 AWG UL1007 wire | ![]() |


