63827-8200

Heilind Number:MOL63827-8200
Manufacturer:Molex
Manufacturer Number:63827-8200
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hand Crimp Tool for ValuSeal Terminals, 16 AWG UL1061, 18 AWG UL1007 and 18 AWG UL1095 Wires

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63827-8200
Series:207129 - ValuSeal
Tool Type:Hand Crimp Tool
Product Name:ValuSeal
Automation:Manual
Function:Crimp
Part Aliases:0638278200
SKU:MOL63827-8200

Detailed Description

Effortlessly crimp ValuSeal Terminals with our Hand Crimp Tool, designed for precise connections with 16 AWG UL1061, 18 AWG UL1007, and 18 AWG UL1095 wires. Perfect for manual operations, this tool ensures secure and reliable crimps every time. Compliant with RoHS standards, it's an essential addition to any toolkit for efficient and professional wire termination. Elevate your crimping experience with the ValuSeal Hand Crimp Tool.